LM4862M

Texas Instruments
926-LM4862M
LM4862M

Mfr.:

Description:
Audio Amplifiers 675-mW mono analog i nput Class-AB audi A 926-LM4862M/NOPB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS: N
1-Channel Mono
Class-AB
825 mW
0.55 %
SOIC-8
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4862
Tube
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 95
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 678

Stock:
678 Can Dispatch Immediately
Quantities greater than 678 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,33 € 13,30 €
1,09 € 27,25 €
1,03 € 97,85 €
1,01 € 287,85 €
0,98 € 558,60 €
0,946 € 988,57 €
0,929 € 2 382,89 €
0,894 € 4 501,29 €

Similar Product

Texas Instruments LM4862M/NOPB
Texas Instruments
Audio Amplifiers 675-mW mono analog i nput Class-AB audi A 926-LM4862MX/NOPB