LM4865M/NOPB

Texas Instruments
926-LM4865M/NOPB
LM4865M/NOPB

Mfr.:

Description:
Audio Amplifiers 750mW Audio Pwr Amp A 926-LM4865MM/NOPB A 926-LM4865MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
1 W
0.6 %
SOIC-8
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4865
Tube
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 95
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 419

Stock:
419
Can Dispatch Immediately
On Order:
475
Expected 27/07/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
2,01 € 20,10 €
1,84 € 46,00 €
1,64 € 155,80 €
1,56 € 444,60 €
1,52 € 866,40 €
1,32 € 1 379,40 €
1,30 € 6 545,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,44 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,76 €
Min:
1

Similar Product

Texas Instruments LM4865MM/NOPB
Texas Instruments
Audio Amplifiers 750mW Audio Pwr Amp A 926-LM4865MMX/NOPB A 926-LM4865MMX/NOPB