LM4871MM/NOPB

Texas Instruments
926-LM4871MM/NOPB
LM4871MM/NOPB

Mfr.:

Description:
Audio Amplifiers 3-W mono analog in p ut Class-AB audio a A 926-LM4871MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
3 W
0.25 %
VSSOP-8
3 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4871
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Operating Supply Current: 6.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6 137

Stock:
6 137 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,88 € 1,88 €
1,40 € 14,00 €
1,27 € 31,75 €
1,14 € 114,00 €
1,08 € 270,00 €
1,06 € 530,00 €
Full Reel (Order in multiples of 1000)
1,02 € 1 020,00 €
0,989 € 1 978,00 €
0,972 € 4 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,65 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,00 €
Min:
1

Similar Product

Texas Instruments LM4871MMX/NOPB
Texas Instruments
Audio Amplifiers 3-W mono analog in p ut Class-AB audio a A 926-LM4871MM/NOPB