LM4910MM/NOPB

Texas Instruments
926-LM4910MM/NOPB
LM4910MM/NOPB

Mfr.:

Description:
Audio Amplifiers 35-mW stereo analo g input headphone am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
35 mW
0.3 %
VSSOP-8
32 Ohms
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4910
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 3.5 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 321

Stock:
3 321 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,28 € 12,80 €
1,17 € 29,25 €
1,04 € 104,00 €
0,98 € 245,00 €
0,946 € 473,00 €
Full Reel (Order in multiples of 1000)
0,886 € 886,00 €
0,852 € 1 704,00 €
0,839 € 4 195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.