LM4938MH/NOPB

Texas Instruments
926-LM4938MH/NOPB
LM4938MH/NOPB

Mfr.:

Description:
Audio Amplifiers 1Wt Stereo Amp W/ DC Vol Control A 926-L A 926-LM4938MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
92 mW, 2.2 W
0.05 %, 0.065 %
HTSSOP-28
2.7 V
5.5 V
- 20 C
+ 85 C
SMD/SMT
LM4938
Tube
Brand: Texas Instruments
Number of Channels: 2 Channel
Operating Supply Current: 11 mA
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 48
Subcategory: Audio ICs
Supply Type: Single
Type: Stereo
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,19 € 21,90 €
2,00 € 50,00 €
1,79 € 171,84 €
1,65 € 475,20 €
1,63 € 860,64 €
1,57 € 1 582,56 €
1,52 € 3 866,88 €
1,50 € 7 560,00 €