LM4950TS/NOPB

Texas Instruments
926-LM4950TS/NOPB
LM4950TS/NOPB

Mfr.:

Description:
Audio Amplifiers 7.5W MONO-BTL / 3.1W STEREO AUDIO PWR AM A 926-LM4950TSX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-AB
3.1 W
0.14 %
TO-263-9
4 Ohms
9.6 V
16 V
- 40 C
+ 85 C
SMD/SMT
LM4950
Tube
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 45
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Vos - Input Offset Voltage: 5 mV
Unit Weight: 1,418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 309

Stock:
3 309 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,38 € 23,80 €
2,08 € 52,00 €
1,91 € 171,90 €
1,86 € 502,20 €
1,85 € 832,50 €
1,79 € 1 611,00 €
1,74 € 4 698,00 €
1,65 € 8 910,00 €