LM4951ASDX/NOPB

Texas Instruments
926-LM4951ASDX/NOPB
LM4951ASDX/NOPB

Mfr.:

Description:
Audio Amplifiers 1.8-W mono 2.7- to 9 -V analog input C A A 926-LM4951ASD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
2.2 W
WSON-10
8 Ohms
2.7 V
9 V
- 40 C
+ 85 C
SMD/SMT
LM4951A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 4500
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,912 € 9,12 €
0,825 € 20,63 €
0,731 € 73,10 €
0,687 € 171,75 €
0,66 € 330,00 €
0,643 € 643,00 €
0,603 € 1 507,50 €
Full Reel (Order in multiples of 4500)
0,59 € 2 655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,72 €
Min:
1

Similar Product

Texas Instruments LM4951ASD/NOPB
Texas Instruments
Audio Amplifiers Wide Vtg Range 1.8W Audio Pwr Amp A 926- A 926-LM4951ASDX/NOPB