LM5000SD-6/NOPB

Texas Instruments
926-LM5000SD-6/NOPB
LM5000SD-6/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3.1-40V Wide Vin 2A Current Mode Non-Sy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-16
Boost, Flyback
1.295 V
2 A
1 Output
3.1 V
40 V
2 mA
600 kHz to 1.3 MHz
- 40 C
+ 125 C
LM5000
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5000EVAL
Input Voltage: 3.1 V to 40 V
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Step Up
Unit Weight: 63,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,87 € 4,87 €
4,14 € 41,40 €
Full Reel (Order in multiples of 1000)
3,12 € 3 120,00 €
3,11 € 6 220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.