LM5001SDX/NOPB

Texas Instruments
926-LM5001SDX/NOPB
LM5001SDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3.1-75V Wide Vin 1A Current Mode Non-Sy A 926-LM5001SDE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Boost, Flyback
1.26 V to 75 V
1 A
1 Output
3.1 V
75 V
50 kHz to 1.5 MHz
- 40 C
+ 125 C
LM5001
Reel
Brand: Texas Instruments
Operating Supply Current: 3.1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Inverting, Step Up
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
2,49 € 11 205,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,74 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,69 €
Min:
1

Similar Product

Texas Instruments LM5001SDE/NOPB
Texas Instruments
Switching Voltage Regulators 3.1-75V Wide Vin 1A Current Mode Non-Sy A 926-LM5001SD/NOPB