LM5017SDX/NOPB

Texas Instruments
926-LM5017SDX/NOPB
LM5017SDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 100V 600mA Const On Time Sync Buck Reg A A 926-LM5017SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
7.6 V
600 mA
1 Output
7.5 V
100 V
1 MHz
- 40 C
+ 125 C
LM5017
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.75 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 465

Stock:
3 465 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,54 € 25,40 €
2,33 € 58,25 €
2,11 € 211,00 €
2,00 € 500,00 €
1,98 € 990,00 €
1,87 € 1 870,00 €
1,79 € 4 475,00 €
Full Reel (Order in multiples of 4500)
1,78 € 8 010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,96 €
Min:
1

Similar Product

Texas Instruments LM5017SD/NOPB
Texas Instruments
Switching Voltage Regulators 100V 600mA Const On Time Sync Buck Reg A A 926-LM5017SDX/NOPB