LM5018MR/NOPB

Texas Instruments
926-LM5018MR/NOPB
LM5018MR/NOPB

Mfr.:

Description:
Switching Voltage Regulators 100V 300mA COT Sync Buck Reg A 926-LM501 A 926-LM5018MRX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
7.6 V
300 mA
1 Output
7.5 V
100 V
1 MHz
- 40 C
+ 125 C
LM5018
Tube
Brand: Texas Instruments
Development Kit: LM5018EVAL/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 1.75 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
2,92 € 29,20 €
2,44 € 61,00 €
2,29 € 217,55 €
2,22 € 632,70 €
2,17 € 2 267,65 €
2,05 € 5 258,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,35 €
Min:
1

Similar Product

Texas Instruments LM5018MRX/NOPB
Texas Instruments
Switching Voltage Regulators 100V 300mA COT Sync Buck Reg A 926-LM501 A 926-LM5018MR/NOPB