LM5018SD/NOPB

Texas Instruments
926-LM5018SD/NOPB
LM5018SD/NOPB

Mfr.:

Description:
Switching Voltage Regulators 100V 300mA COT Sync Buck Reg A 926-LM501 A 926-LM5018SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
7.6 V
300 mA
1 Output
7.5 V
100 V
1 MHz
- 40 C
+ 125 C
LM5018
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5018EVAL/NOPB
Input Voltage: 7.5 V to 100 V
Operating Supply Current: 1.75 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7.5 V
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,96 € 3,96 €
3,00 € 30,00 €
2,77 € 69,25 €
2,50 € 250,00 €
2,38 € 595,00 €
Full Reel (Order in multiples of 1000)
2,23 € 2 230,00 €
2,13 € 4 260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.