LM5019SDX/NOPB

Texas Instruments
926-LM5019SDX/NOPB
LM5019SDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 100V 100mA COT Sync Buck Reg A 926-LM501 A 926-LM5019SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
7.6 V
100 mA
1 Output
7.5 V
100 V
1 MHz
- 40 C
+ 125 C
LM5019
Reel
Brand: Texas Instruments
Development Kit: LM5019EVAL/NOPB
Operating Supply Current: 1.75 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
1,57 € 7 065,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,26 €
Min:
1

Similar Product

Texas Instruments LM5019SD/NOPB
Texas Instruments
Switching Voltage Regulators 100V 100mA COT Sync Buck Reg A 926-LM501 A 926-LM5019SDX/NOPB