LM5025AMTCX/NOPB

Texas Instruments
926-LM5025AMTCX/NOPB
LM5025AMTCX/NOPB

Mfr.:

Description:
Switching Controllers 90V active clamp vol tage mode PWM contr A 926-LM5025AMTC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
220 kHz
80 %
8 V to 15 V
3 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Features necessary to implement power converters utilizing the Active Clam / Reset technique
Development Kit: LM5025AEVAL/NOPB
Fall Time: 15 ns
Isolation: Non-Isolated
Operating Supply Current: 4.2 mA
Operating Supply Voltage: 13 V to 90 V
Output Type: Programmable
Product: Active Clamp PWM Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: LM5025A
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 441

Stock:
2 441 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,64 € 2,64 €
1,98 € 19,80 €
1,81 € 45,25 €
1,63 € 163,00 €
1,54 € 385,00 €
1,51 € 755,00 €
1,47 € 1 470,00 €
Full Reel (Order in multiples of 2500)
1,44 € 3 600,00 €
1,42 € 7 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.