LM5033MM/NOPB

Texas Instruments
926-LM5033MM/NOPB
LM5033MM/NOPB

Mfr.:

Description:
Switching Controllers 100V Push-Pull Vtg Mode PWM Cntlr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge, Push-Pull
2 Output
200 kHz, 600 kHz
50 %
16 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Implement push-pull, half-bridge, and full-bridge topologies
Development Kit: LM5033SD-EVAL
Fall Time: 16 ns
Isolation: Non-Isolated
Operating Supply Current: 2 mA
Operating Supply Voltage: 9.6 V
Product: Current Mode PWM Controllers
Product Type: Switching Controllers
Rise Time: 16 ns
Series: LM5033
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Quantities greater than 170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
1,84 € 18,40 €
1,68 € 42,00 €
1,51 € 151,00 €
1,43 € 357,50 €
1,38 € 690,00 €
Full Reel (Order in multiples of 1000)
1,34 € 1 340,00 €
1,32 € 2 640,00 €
1,29 € 6 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,31 €
Min:
1

Similar Product

Texas Instruments LM5033MMX/NOPB
Texas Instruments
Switching Controllers 100-V push-pull volt age mode PWM contro A 926-LM5033MM/NOPB