LM5033SDX/NOPB

Texas Instruments
926-LM5033SDX/NOPB
LM5033SDX/NOPB

Mfr.:

Description:
Switching Controllers 100-V push-pull volt age mode PWM contro A 926-LM5033SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge, Push-Pull
2 Output
200 kHz, 600 kHz
1.5 A
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5033SD-EVAL
Operating Supply Voltage: 9.6 V
Product Type: Switching Controllers
Series: LM5033
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 49,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 403

Stock:
4 403 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,19 € 2,19 €
1,87 € 18,70 €
1,34 € 3 350,00 €
Full Reel (Order in multiples of 4500)
1,21 € 5 445,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,48 €
Min:
1

Similar Product

Texas Instruments LM5033SD/NOPB
Texas Instruments
Switching Controllers 100V Push-Pull Volt Mode PWM Controller
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.