LM5034MTC/NOPB

926-LM5034MTC/NOPB
LM5034MTC/NOPB

Mfr.:

Description:
Switching Controllers 100-V Dual Interleaved active clamp current mode controller with P-channel clamp FET 20-TSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Forward
2 Output
200 kHz, 600 kHz
76 %
8 V to 15 V
2.5 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Description/Function: The two controller channels operate 180 degree out of phase thereby reducing input ripple current
Fall Time: 10 ns
Isolation: Non-Isolated
Operating Supply Current: 4.3 mA
Operating Supply Voltage: 13 V to 100 V
Product: Active Clamp PWM Controllers
Product Type: Switching Controllers
Rise Time: 12 ns
Series: LM5034
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,79 €
Min:
1

Similar Product

Texas Instruments LM5034MTCX/NOPB
Texas Instruments
Switching Controllers Hi Vtg Dual Crnt Mod e Cntlr A 926-LM503 A 926-LM5034MTC/NOPB