LM5060QDGSRQ1

Texas Instruments
595-LM5060QDGSRQ1
LM5060QDGSRQ1

Mfr.:

Description:
Hot Swap Voltage Controllers Automotive 5.5-V to 65-V high side prote

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
65 V
5.5 V
1 Channel
1.4 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
AEC-Q100
Reel
Cut Tape
MouseReel
No
Brand: Texas Instruments
Development Kit: LM5060EVAL
Input / Supply Voltage - Max: 65 V
Input / Supply Voltage - Min: 5.5 V
Product Type: Hot Swap Voltage Controllers
Series: LM5060
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 25,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
3 500
Expected 08/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,77 € 2,77 €
2,08 € 20,80 €
1,91 € 47,75 €
1,71 € 171,00 €
1,63 € 407,50 €
1,60 € 800,00 €
1,56 € 1 560,00 €
Full Reel (Order in multiples of 3500)
1,44 € 5 040,00 €
1,42 € 9 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.