LM5070MTCX-80/NOPB

Texas Instruments
926-LM5070MTCX80NOPB
LM5070MTCX-80/NOPB

Mfr.:

Description:
Power Switch ICs - POE/LAN Class 3 PoE PD with flyback DC-DC contro A 926-5070MTC-80/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
300 mA
2.2 Ohms
1.8 V to 75 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Brand: Texas Instruments
Development Kit: LM5070AEEVAL
Duty Cycle - Max: 80 %
Operating Supply Current: 1 mA
Output Power: 12.95 W
Product Type: Power Switch ICs - POE / LAN
Series: LM5070
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.c.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,04 € 5 100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,30 €
Min:
1

Similar Product

Texas Instruments LM5070MTC-80/NOPB
Texas Instruments
Power Switch ICs - POE/LAN Combo Poe PD Device A 926-LM5070MTCX80NO A 926-LM5070MTCX80NOPB