LM5085MYX/NOPB

Texas Instruments
926-LM5085MYX/NOPB
LM5085MYX/NOPB

Mfr.:

Description:
Switching Controllers 4.5-75V Wide Vin Co nstant On-Time Non-S A 926-LM5085MYE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
1.25 V to 75 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
MSOP-PowerPad-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5085EVAL/NOPB
Operating Supply Current: 1.3 mA
Product Type: Switching Controllers
Series: LM5085
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 31,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4 648
Expected 10/08/2026
10 500
Expected 08/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,42 € 2,42 €
1,81 € 18,10 €
1,65 € 41,25 €
1,49 € 149,00 €
1,40 € 350,00 €
1,38 € 690,00 €
Full Reel (Order in multiples of 3500)
1,38 € 4 830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.