LM5085QMYX/NOPB

Texas Instruments
926-LM5085QMYX/NOPB
LM5085QMYX/NOPB

Mfr.:

Description:
Switching Controllers Automotive Grade 4.5 -75V Wide Vin Const A 926-LM5085QMYE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
1.25 V to 75 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
MSOP-PowerPad-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.3 mA
Product Type: Switching Controllers
Series: LM5085
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 31,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 9 797

Stock:
9 797 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,15 € 21,50 €
1,97 € 49,25 €
1,77 € 177,00 €
1,68 € 420,00 €
1,65 € 825,00 €
Full Reel (Order in multiples of 3500)
1,51 € 5 285,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1

Similar Product

Texas Instruments LM5085QMYE/NOPB
Texas Instruments
Switching Controllers 75V Constant PFET Bu ck Switch Cntlr A 9 A 926-LM5085QMY/NOPB