LM5085SDX/NOPB

Texas Instruments
926-LM5085SDX/NOPB
LM5085SDX/NOPB

Mfr.:

Description:
Switching Controllers 4.5-75V Wide Vin Co nstant On-Time Non-S A 926-LM5085SDE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
1.25 V to 75 V
1.75 A
- 40 C
+ 125 C
LLP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5085EVAL/NOPB
Operating Supply Current: 1.3 mA
Product Type: Switching Controllers
Series: LM5085
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,42 € 2,42 €
1,81 € 18,10 €
1,65 € 41,25 €
1,49 € 149,00 €
1,40 € 350,00 €
1,38 € 690,00 €
1,33 € 1 330,00 €
1,24 € 3 100,00 €
Full Reel (Order in multiples of 4500)
1,22 € 5 490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,85 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,85 €
Min:
1

Similar Product

Texas Instruments LM5085SDE/NOPB
Texas Instruments
Switching Controllers 4.5-75V Wide Vin Co nstant On-Time Non-S A 926-LM5085SD/NOPB