LM5101AMX/NOPB

Texas Instruments
926-LM5101AMX/NOPB
LM5101AMX/NOPB

Mfr.:

Description:
Gate Drivers 3-A 100-V half brid ge gate driver with A 926-LM5101AM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
3 A
9 V
14 V
430 ns
260 ns
- 40 C
+ 125 C
LM5101A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Logic Type: TTL
Maximum Turn-Off Delay Time: 4 ns
Maximum Turn-On Delay Time: 4 ns
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 26 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
5 000
Expected 06/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,65 € 3,65 €
2,75 € 27,50 €
2,53 € 63,25 €
2,28 € 228,00 €
2,16 € 540,00 €
2,15 € 1 075,00 €
2,01 € 2 010,00 €
Full Reel (Order in multiples of 2500)
1,97 € 4 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,26 €
Min:
1

Similar Product

Texas Instruments LM5101AM/NOPB
Texas Instruments
Gate Drivers 100V 3A Half-Bridge Driver