LM5112MYX/NOPB

Texas Instruments
926-LM5112MYX/NOPB
LM5112MYX/NOPB

Mfr.:

Description:
Gate Drivers 3-A/7-A single chann el gate driver with A 926-LM5112MY/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-PowerPad-8
1 Driver
1 Output
7 A
3.5 V
14 V
Inverting, Non-Inverting
14 ns
12 ns
- 40 C
+ 125 C
LM5112
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Negative Output Voltage Capability
Logic Type: CMOS, TTL
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 2 396

Stock:
2 396 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,19 € 11,90 €
1,08 € 27,00 €
0,963 € 96,30 €
0,912 € 228,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 3500)
0,806 € 2 821,00 €
0,789 € 5 523,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,54 €
Min:
1

Similar Product

Texas Instruments LM5112MY/NOPB
Texas Instruments
Gate Drivers Tiny 7A MOSFET Gate Dvr A 926-LM5112MYX/ A 926-LM5112MYX/NOPB