LM5116MHX/NOPB

Texas Instruments
926-LM5116MHX/NOPB
LM5116MHX/NOPB

Mfr.:

Description:
Switching Controllers WIDE RANGE SYNCH BUC K CONTROLLER A 926- A 926-LM5116MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
98 %
1.215 V to 80 V
20 A
- 40 C
+ 150 C
SMD/SMT
HTSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5116EVAL/NOPB
Operating Supply Current: 4.6 mA
Product Type: Switching Controllers
Series: LM5116
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 13 464

Stock:
13 464 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,32 € 5,32 €
4,09 € 40,90 €
3,78 € 94,50 €
3,43 € 343,00 €
Full Reel (Order in multiples of 2500)
3,43 € 8 575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.