LM5122ZPWPR

Texas Instruments
595-LM5122ZPWPR
LM5122ZPWPR

Mfr.:

Description:
Switching Controllers 3-65V Wide Vin Curr ent Mode Synchronous A 595-LM5122ZPWPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
50 kHz to 1 MHz
100 %
3 V to 100 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Synchronous boost controller
Fall Time: 20 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 65 V
Product: Voltage Controllers
Product Type: Switching Controllers
Rise Time: 25 ns
Series: LM5122
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 156,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5122/LM5122-Q1 Synchronous Boost Controllers

Texas Instruments LM5122/LM5122-Q1 Synchronous Boost Controllers are multiphase capable controllers intended for high-efficiency synchronous boost regulator applications. The control method is based upon peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting, and ease of loop compensation. The switching frequency is programmable up to 1MHz. Higher efficiency is achieved by two robust N-channel MOSFET gate drivers with adaptive dead-time control. A user-selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions. 

In Stock: 1 975

Stock:
1 975 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,21 € 4,21 €
3,22 € 32,20 €
2,97 € 74,25 €
2,68 € 268,00 €
2,55 € 637,50 €
2,48 € 1 240,00 €
2,44 € 2 440,00 €
Full Reel (Order in multiples of 2000)
2,36 € 4 720,00 €
2,35 € 9 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,44 €
Min:
1

Similar Product

Texas Instruments LM5122ZPWPT
Texas Instruments
Switching Controllers 3-65V Wide Vin Curr ent Mode Synchronous A 595-LM5122ZPWPR