LM5149RGYR

Texas Instruments
595-LM5149RGYR
LM5149RGYR

Mfr.:

Description:
Switching Controllers 80-V synchronous buc k DC/DC controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
2.2 MHz
100 %
800 mV to 55 V
20 A
- 40 C
+ 150 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 7 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Product: DC/DC Controllers
Product Type: Switching Controllers
Rise Time: 7 ns
Series: LM5149
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5149/LM5149-Q1 Buck DC-DC Controller

Texas Instruments LM5149/LM5149-Q1 Synchronous Buck DC-DC Controller is an 80V, ultra-low IQ synchronous buck DC/DC controller for high-current, single-output applications. The controller uses a peak current-mode control architecture for easy loop compensation, fast transient response, and excellent load and line regulation. The LM5149/LM5149-Q1 can be set up in dual-phase mode with accurate current sharing for high-current applications. The device can operate with VIN as low as 3.5V, at nearly 100%, if needed.

In Stock: 2 998

Stock:
2 998 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,39 € 4,39 €
3,35 € 33,50 €
3,09 € 77,25 €
2,80 € 280,00 €
2,67 € 667,50 €
2,58 € 1 290,00 €
2,55 € 2 550,00 €
Full Reel (Order in multiples of 3000)
2,49 € 7 470,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.