LM51501QRUMTQ1

Texas Instruments
595-LM51501QRUMTQ1
LM51501QRUMTQ1

Mfr.:

Description:
Switching Controllers Automotive 1.5-V to 42-V VIN low IQ boo A 595-LM51501QRUMRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
220 kHz to 2.3 MHz
93 %
6 V to 11.5 V
15 A
- 40 C
+ 125 C
SMD/SMT
WQFN-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Automotive boost controller
Development Kit: LM5150RUMEVM
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Product: Boost Controllers
Product Type: Switching Controllers
Series: LM51501
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 681

Stock:
681 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,79 € 2,79 €
2,09 € 20,90 €
1,92 € 48,00 €
1,72 € 172,00 €
Full Reel (Order in multiples of 250)
1,48 € 370,00 €
1,42 € 710,00 €
1,41 € 3 525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,45 €
Min:
1

Similar Product

Texas Instruments LM51501QRUMRQ1
Texas Instruments
Switching Controllers Automotive 1.5-V to 42-V VIN low IQ boo A 595-LM51501QRUMTQ1