LM5160ADNTT

Texas Instruments
595-LM5160ADNTT
LM5160ADNTT

Mfr.:

Description:
Switching Voltage Regulators Wide Input 65V 1.5A Sync Buck/Fly-Buck A A 595-LM5160ADNTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
7.5 V
2 A
1 Output
4.5 V
65 V
2.3 mA
1 MHz
- 40 C
+ 125 C
LM5160A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 65 V
Operating Supply Current: 2.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Unit Weight: 39,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5160/LM5160-Q1 Buck/Fly-Buck™ Converters

Texas Instruments LM5160/LM5160A/LM5160-Q1 Synchronous Buck/Fly-Buck™ Converters are a 65V, 1.5A synchronous step-down converters with integrated high-side and low-side MOSFETs. The constant-on-time control scheme requires no loop compensation and supports high step-down ratios with a fast transient response. An internal feedback amplifier maintains ±1% output voltage regulation over the entire operating temperature range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 05/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,60 € 4,60 €
3,49 € 34,90 €
3,39 € 84,75 €
3,07 € 307,00 €
Full Reel (Order in multiples of 250)
3,05 € 762,50 €
2,75 € 1 375,00 €
2,70 € 2 700,00 €
2,68 € 6 700,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.