LM5161PWPR

Texas Instruments
595-LM5161PWPR
LM5161PWPR

Mfr.:

Description:
Switching Voltage Regulators Wide Input 4.5-V to 100-V 1-A Synchrono A 595-LM5161PWPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
2 V to 92 V
1 A
1 Output
4.5 V
100 V
2.3 mA
1 MHz
- 40 C
+ 125 C
LM5161
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5161PWPBKEVM, LM5161PWPFBKEVM
Input Voltage: 4.5 V to 100 V
Moisture Sensitive: Yes
Operating Supply Current: 2.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 149 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5161 Synchronous Buck/Fly-Buck Converter

Texas Instruments LM5161 Synchronous Buck/Fly-Buck Converter is a 100V, 1A synchronous step-down converter with integrated high-side and low-side MOSFETs. The constant-ON-time control scheme requires no loop compensation and supports high step-down ratios with fast transient response. An internal feedback amplifier maintains ±1% output voltage regulation over the entire operating temperature range. The ON-time varies inversely with input voltage resulting in nearly constant switching frequency. Peak and valley current limit circuits protect against overload conditions. The under-voltage lockout (EN/UVLO) circuit provides independently adjustable input under voltage threshold and hysteresis.
Learn more

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
805
Expected 18/09/2026
5 000
Expected 10/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,78 € 4,78 €
3,64 € 36,40 €
3,35 € 83,75 €
3,04 € 304,00 €
2,89 € 722,50 €
2,80 € 1 400,00 €
2,77 € 2 770,00 €
Full Reel (Order in multiples of 2500)
2,64 € 6 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,44 €
Min:
1

Similar Product

Texas Instruments LM5161PWPT
Texas Instruments
Switching Voltage Regulators 4.5V to 100V 1-A Syn c Buck A 595-LM5161 A 595-LM5161PWPR