LM555CMM/NOPB

Texas Instruments
926-LM555CMM/NOPB
LM555CMM/NOPB

Mfr.:

Description:
Timers & Support Products TIMER A 926-LM555CMM X/NOPB A 926-LM555C A 926-LM555CMMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
TTL
VSSOP-8
4.5 V
16 V
0 C
+ 70 C
LM555
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 3 mA
Pd - Power Dissipation: 613 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 639

Stock:
639
Can Dispatch Immediately
On Order:
3 000
Expected 14/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,886 € 8,86 €
0,802 € 20,05 €
0,71 € 71,00 €
0,665 € 166,25 €
0,638 € 319,00 €
Full Reel (Order in multiples of 1000)
0,61 € 610,00 €
0,593 € 1 186,00 €
0,578 € 2 890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,23 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments LM555CMMX/NOPB
Texas Instruments
Timers & Support Products Highly Stable 555 Ti mer 8-VSSOP 0 to 70 A 926-LM555CMM/NOPB