LM5642XMT/NOPB

Texas Instruments
926-LM5642XMT/NOPB
LM5642XMT/NOPB

Mfr.:

Description:
Switching Controllers 375Khz Dual Synch Bu ck Controller A 926 A 926-LM5642XMTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
375 kHz
98.9 %
1.3 V to 32.4 V
20 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: LM5642X
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,06 € 40,60 €
3,58 € 89,50 €
3,41 € 327,36 €
3,31 € 953,28 €
3,27 € 1 726,56 €
3,23 € 3 255,84 €
3,22 € 8 191,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,56 €
Min:
1

Similar Product

Texas Instruments LM5642XMTX/NOPB
Texas Instruments
Switching Controllers High Vtg Dual Sync B uck Cnvtr A 926-LM5 A 926-LM5642XMT/NOPB