LM567CN/NOPB

Texas Instruments
926-LM567CN/NOPB
LM567CN/NOPB

Mfr.:

Description:
Communication ICs - Various Tone Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Communication ICs - Various
RoHS:  
LM567C
Tone Decoders
5 V
12 mA
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Frequency: 500 kHz
Pd - Power Dissipation: 1.1 W
Product Type: Communication ICs - Various
Factory Pack Quantity: 40
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 9 V
Supply Voltage - Min: 4.75 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1 188

Stock:
1 188 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,06 € 20,60 €
1,81 € 45,25 €
1,67 € 200,40 €
1,59 € 445,20 €
1,54 € 800,80 €
1,49 € 3 754,80 €
1,47 € 7 350,00 €