LM57CISDX-5/NOPB

Texas Instruments
926-LM57CISDX-5/NOPB
LM57CISDX-5/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.7C Temperature Sensor with Resistor A 926-LM57CISD-5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital, Analog
+/- 1.3 C to +/- 2.3 C
- 50 C
+ 150 C
WSON-8
2.4 V
5.5 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: - 5.166 mV / C to - 12.924 mV / C
Moisture Sensitive: Yes
Operating Supply Current: 24 uA
Output Current: 5 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM57
Factory Pack Quantity: 4500
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Single Trip Switch with Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM57 Temperature Switch/Analog Temperature Sensors

Texas Instruments LM57 Temperature Switch/Analog Temperature Sensors are a precision, dual-output, temperature switch with integrated analog temperature sensor. The trip temperature (TTRIP) is programmable by using two external 1% resistors. Using extremely small packaged resistors (0.5mm x 1mm), the LM57 can be programmed to any of 256 trip temperatures while consuming very little board space. The VTEMP output delivers an analog output voltage, which is proportional with a negative temperature coefficient (NTC) to the measured temperature. Texas Instruments LM57 Sensors are ideal for cellphones, wireless transceivers, digital cameras, PDAs, battery management, disk drive, and appliances.

In Stock: 1 997

Stock:
1 997 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,78 € 8,90 €
1,66 € 16,60 €
1,40 € 70,00 €
1,30 € 130,00 €
1,10 € 550,00 €
1,04 € 1 040,00 €
1,02 € 2 040,00 €
Full Reel (Order in multiples of 4500)
0,946 € 4 257,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.