LM60BIM3X

Texas Instruments
926-LM60BIM3X
LM60BIM3X

Mfr.:

Description:
Board Mount Temperature Sensors ±2°C anal og output temperatu A 926-LM60BIM3X/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Analog
+/- 3 C
- 40 C
+ 125 C
SOT-23-3
2.7 V
10 V
Remote
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM60
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 9,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 866

Stock:
6 866 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6866 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,46 € 12,30 €
2,28 € 22,80 €
1,93 € 96,50 €
1,79 € 179,00 €
1,51 € 755,00 €
1,42 € 1 420,00 €
1,37 € 2 740,00 €
Full Reel (Order in multiples of 3000)
1,32 € 3 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,37 €
Min:
1

Similar Product

Texas Instruments LM60BIM3X/NOPB
Texas Instruments
Board Mount Temperature Sensors 2.7V Temp Sensor A 9 26-LM60BIM3/NOPB A A 926-LM60BIM3/NOPB