LM6132AIMX/NOPB

Texas Instruments
926-LM6132AIMX/NOPB
LM6132AIMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 24-V 10-MHz low -power operationa A A 926-LM6132AIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
14 V/us
4 mV
300 nA
24 V
2.7 V
400 uA
2 mA
107 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM6132
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 180 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 8 036

Stock:
8 036 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,94 € 3,94 €
2,97 € 29,70 €
2,73 € 68,25 €
2,46 € 246,00 €
2,33 € 582,50 €
2,31 € 1 155,00 €
2,18 € 2 180,00 €
Full Reel (Order in multiples of 2500)
2,12 € 5 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,02 €
Min:
1

Similar Product

Texas Instruments LM6132AIM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.Cur Dual Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.