LM6142AIMX/NOPB

Texas Instruments
926-LM6142AIMX/NOPB
LM6142AIMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 24-V 17-MHz low -power operationa A A 926-LM6142AIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
17 MHz
25 V/us
2.2 mV
526 nA
24 V
1.8 V
800 uA
10 mA
107 dB
16 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM6142
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 220 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1 155

Stock:
1 155
Can Dispatch Immediately
On Order:
7 500
Expected 31/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,33 € 4,33 €
3,26 € 32,60 €
2,99 € 74,75 €
2,70 € 270,00 €
2,56 € 640,00 €
2,55 € 1 275,00 €
2,39 € 2 390,00 €
Full Reel (Order in multiples of 2500)
2,34 € 5 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.