LM6144BIN/NOPB

Texas Instruments
926-LM6144BIN/NOPB
LM6144BIN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Hi Spd/Low Pwr RRIO Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
17 MHz
25 V/us
3.3 mV
526 nA
24 V
1.8 V
800 uA
8 mA
107 dB
16 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
LM6144
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 220 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1,108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
5,07 € 50,70 €
4,30 € 107,50 €
4,15 € 415,00 €
3,84 € 960,00 €
3,62 € 3 620,00 €
3,48 € 8 700,00 €