LM6171AIM

Texas Instruments
926-LM6171AIM
LM6171AIM

Mfr.:

Description:
High Speed Operational Amplifiers High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS: N
LM6171
1 Channel
100 MHz
3.6 kV/us
90 dB
110 dB
116 mA
3 uA
3 mV
34 V
5.5 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 11 nV/sqrt Hz
In - Input Noise Current Density: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: BiCOM
Topology: Voltage Feedback Amplifier
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Quantities greater than 355 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
5,60 € 56,00 €
4,76 € 119,00 €
4,58 € 435,10 €
4,50 € 1 282,50 €
4,39 € 2 502,30 €
4,27 € 4 462,15 €
4,05 € 10 388,25 €

Similar Product

Texas Instruments LM6171AIMX/NOPB
Texas Instruments
High Speed Operational Amplifiers Hi Spd Low Pwr Lo Di stort Vtg Fdbk Amp A 926-LM6171AIM/NOPB