LM68425SFRZTRQ1

Texas Instruments
595-LM68425SFRZTRQ1
LM68425SFRZTRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 42V 2.5 A synchronous functi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-20
Buck
800 mV to 40 V
2.5 A
1 Output
3 V
42 V
360 kHz to 2.42 MHz
- 40 C
+ 150 C
LM68425-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM68645EVM
Input Voltage: 3 V to 42 V
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM68425-Q1 Buck DC/DC Converter

Texas Instruments LM68425-Q1 Buck DC/DC Converter is an automotive device designed for high efficiency, high power density, and ultra-low Electromagnetic Interference (EMI). This DC/DC converter operates over a wide input voltage range of 3V to 42V. The LM68425-Q1 buck converter is available with pin-selectable fixed output voltages of 3.3V and 5V, or in an adjustable configuration. This buck converter is specifically intended for functional safety-relevant applications. The LM68425-Q1 device is AEC-Q100 qualified for automotive applications. This buck converter comes in a 3.6mm x 2.6mm, thermally enhanced 20-pin eQFN package. The LM68425-Q1 converter is ideal for Advanced Driver Assistance Systems (ADAS), automotive infotainment and cluster, hybrid, electric, and powertrain systems.

In Stock: 784

Stock:
784 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,83 € 3,83 €
2,89 € 28,90 €
2,65 € 66,25 €
Full Reel (Order in multiples of 2500)
2,65 € 6 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.