LM70CIMMX-3/NOPB

Texas Instruments
926-LM70CIMMX-3/NOPB
LM70CIMMX-3/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-2C Temperature Se nsor with SPI Inter A 926-LM70CIMM-3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3.5 C
- 55 C
+ 150 C
VSSOP-8
3-Wire, Microwire, SPI
2.6 V
5.5 V
Local
10 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 260 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM70
Factory Pack Quantity: 3500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
3 500
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,82 € 9,10 €
1,63 € 16,30 €
1,57 € 78,50 €
1,51 € 151,00 €
1,37 € 685,00 €
1,31 € 1 310,00 €
1,22 € 2 440,00 €
Full Reel (Order in multiples of 3500)
1,18 € 4 130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.