LM723CH/NOPB

Texas Instruments
926-LM723CH/NOPB
LM723CH/NOPB

Mfr.:

Description:
Linear Voltage Regulators Vtg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM723C
Through Hole
TO-100-10
1 Output
Positive
2 V to 37 V
150 mA
Adjustable
9.5 V
40 V
0 C
+ 70 C
Bulk
Brand: Texas Instruments
Line Regulation: 0.5 %
Load Regulation: 0.2 %
Pd - Power Dissipation: 800 mW
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 86 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,23 € 15,23 €
12,24 € 122,40 €
11,94 € 298,50 €
11,03 € 1 103,00 €
10,31 € 2 577,50 €
10,11 € 5 055,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
15,73 €
Min:
1