LM7321MAX/NOPB

Texas Instruments
926-LM7321MAX/NOPB
LM7321MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps SGL Ch RRIO Hi Outpu t Crnt Op Amp A 926 A 926-LM7321MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 MHz
18 V/us
5 mV
1 uA
32 V
2.5 V
950 uA
65 mA
100 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7321
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1.35 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2 765

Stock:
2 765 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
1,99 € 19,90 €
1,82 € 45,50 €
1,63 € 163,00 €
1,55 € 387,50 €
1,53 € 765,00 €
Full Reel (Order in multiples of 2500)
1,30 € 3 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,35 €
Min:
1

Similar Product

Texas Instruments LM7321MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 30V Sgl RRIO Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.