LM7321QMF/NOPB

595-LM7321QMF/NOPB
LM7321QMF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl Ch RRIO Hi Outpt Current 15V Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
16 MHz
18 V/us
5 mV
1 uA
32 V
2.5 V
950 uA
65 mA
100 dB
15 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7321
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 11.3 MHz
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.3 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 30 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
THD plus Noise: - 86 dB
Topology: Single
Vcm - Common Mode Voltage: - 15.3 V to 15.3 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments LM7321QMFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Sgl Ch RRIO Hi Outpt Current 15V Op Amp A 595-LM7321QMFE/NOPB