LM7372IMAX/NOPB

Texas Instruments
926-LM7372IMAX/NOPB
LM7372IMAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps High Speed High Out put Current Dual Op A 926-LM7372IMA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
8 mV
10 uA
13 mA
260 mA
93 dB
SOIC-16
SMD/SMT
- 40 C
+ 85 C
LM7372
Reel
Amplifier Type: High Speed
Brand: Texas Instruments
In - Input Noise Current Density: 1.8 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 4.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 143,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,24 € 13 100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,19 €
Min:
1

Similar Product

Texas Instruments LM7372IMA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps High Output Dual Op Amp A 926-LM7372IMAX A 926-LM7372IMAX/NOPB