LM75AIMME/NOPB

Texas Instruments
926-LM75AIMME/NOPB
LM75AIMME/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temp Sensor & Thermal Watchdog

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
9 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 280 uA
Output Current: 1 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM75A
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 864

Stock:
5 864 Can Dispatch Immediately
Quantities greater than 5864 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
1,18 € 5,90 €
1,12 € 11,20 €
1,04 € 104,00 €
Full Reel (Order in multiples of 250)
1,04 € 260,00 €
0,869 € 434,50 €
0,86 € 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,69 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments LM75AIMMX/NOPB
Texas Instruments
Board Mount Temperature Sensors 2C industry standard temperature sensor A 926-LM75AIMME/NOPB