LM75BIMX-5/NOPB

Texas Instruments
926-LM75BIMX-5/NOPB
LM75BIMX-5/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors ±2°C 3.0 V to 5.5V industry s A 926-LM75BIM-5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
3 V
5.5 V
Local
9 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 280 uA
Output Current: 10 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM75B
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 82,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 911

Stock:
911
Can Dispatch Immediately
On Order:
2 500
Expected 10/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,48 € 7,40 €
1,32 € 13,20 €
1,26 € 63,00 €
1,18 € 118,00 €
1,02 € 510,00 €
0,972 € 972,00 €
Full Reel (Order in multiples of 2500)
0,972 € 2 430,00 €
0,869 € 4 345,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.