LM7705MMX/NOPB

Texas Instruments
926-LM7705MMX/NOPB
LM7705MMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Low Noise Negative B ias Generator 8-VSS A 926-LM7705MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost, Buck
- 233 mV
35 mA
1 Output
3 V
5.25 V
92 kHz
- 40 C
+ 125 C
LM7705
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM7705MMEVAL
Input Voltage: 3 V to 5.25 V
Operating Supply Current: 78 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Inverting
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 233

Stock:
1 233
Can Dispatch Immediately
On Order:
10 500
Expected 28/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,608 € 6,08 €
0,549 € 13,73 €
0,483 € 48,30 €
0,452 € 113,00 €
0,433 € 216,50 €
0,421 € 421,00 €
Full Reel (Order in multiples of 3500)
0,391 € 1 368,50 €
0,382 € 2 674,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,00 €
Min:
1

Similar Product

Texas Instruments LM7705MME/NOPB
Texas Instruments
Switching Voltage Regulators Low Noise Negative B ias Generator A 926 A 926-LM7705MM/NOPB