LM7805CT/NOPB

Texas Instruments
926-LM7805CT/NOPB
LM7805CT/NOPB

Mfr.:

Description:
Linear Voltage Regulators 5 Volt Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM7800
Through Hole
TO-220-3
1 Output
Positive
5 V
1.5 A
Fixed
7 V
35 V
0 C
+ 125 C
8 mA
Tube
Brand: Texas Instruments
Line Regulation: 50 mV
Load Regulation: 50 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
220
Expected 30/07/2026
29 700
13 950
Expected 24/05/2027
15 750
TBD
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,14 € 11,40 €
0,989 € 24,73 €
0,903 € 81,27 €