LM7805MP/NOPB

Texas Instruments
595-LM7805MP/NOPB
LM7805MP/NOPB

Mfr.:

Description:
Linear Voltage Regulators 1.5-A 30-V linear vo ltage regulator 4- A 595-LM7805MPX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM7800
SMD/SMT
SOT-223-4
1 Output
Positive
5 V
1.5 A
Fixed
7 V
35 V
0 C
+ 125 C
8 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 50 mV
Load Regulation: 50 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 123,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 6 977

Stock:
6 977 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,20 € 12,00 €
1,08 € 27,00 €
0,972 € 97,20 €
0,912 € 228,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 1000)
0,847 € 847,00 €
0,829 € 1 658,00 €
0,816 € 4 080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Similar Product

Texas Instruments LM7805MPX/NOPB
Texas Instruments
Linear Voltage Regulators 1.5-A 30-V linear vo ltage regulator 4- A 595-LM7805MP/NOPB